LB11867RV-TLM-H is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2.500
Unit Price: 0,75583 €
Datasheet
Motor Driver Parallel 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB11867RV-TLM-H

DigiKey Part Number
LB11867RV-TLM-H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LB11867RV-TLM-H
Description
IC MOTOR DRIVER 5.5V-16V 16SSOP
Customer Reference
Detailed Description
Motor Driver Parallel 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Fan Controller
Manufacturer
onsemi
Voltage - Supply
5.5V ~ 16V
Packaging
Tape & Reel (TR)
Operating Temperature
-30°C ~ 90°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Motor Type - AC, DC
Brushless DC (BLDC)
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Function
Controller - Commutation, Direction Management
Supplier Device Package
16-SSOP
Output Configuration
Pre-Driver - Half Bridge (2)
Base Product Number
Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD69740FV-GE2Rohm Semiconductor2.500BD69740FV-GE2CT-ND0,75583 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types