
LB11867FVL-TLM-E | |
|---|---|
DigiKey Part Number | LB11867FVL-TLM-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB11867FVL-TLM-E |
Description | IC MOTOR DRIVER 5.5V-16V 16SSOP |
Customer Reference | |
Detailed Description | Motor Driver Parallel 16-SSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | Parallel | |
Technology | - | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 5.5V ~ 16V | |
Voltage - Load | - | |
Operating Temperature | -30°C ~ 95°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |

