MFR Recommended

LB11867FV-W-AH | |
|---|---|
DigiKey Part Number | LB11867FV-W-AH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB11867FV-W-AH |
Description | IC MOTOR PREDRIVER 16SSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS, PMOS Parallel 16-SSOP |
Category | Technology NMOS, PMOS |
Manufacturer onsemi | Applications Fan Controller |
Packaging Tape & Reel (TR) | Voltage - Supply 5.5V ~ 16V |
Part Status Obsolete | Operating Temperature -30°C ~ 95°C |
Motor Type - Stepper Bipolar | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 16-LSSOP (0.173", 4.40mm Width) |
Output Configuration Pre-Driver - Half Bridge (2) | Supplier Device Package 16-SSOP |
Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD69730FV-GE2 | Rohm Semiconductor | 2.499 | BD69730FV-GE2CT-ND | 1,05000 € | MFR Recommended |


