
LB11862MC-AH | |
|---|---|
DigiKey Part Number | LB11862MC-AH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB11862MC-AH |
Description | IC MOTOR DRVR 3.8V-16.8V 10SOIC |
Customer Reference | |
Detailed Description | Motor Driver Bipolar On/Off 10-SOIC |
EDA/CAD Models | LB11862MC-AH Models |
Category | Applications Fan Motor Driver |
Manufacturer onsemi | Current - Output 800mA |
Packaging Tape & Reel (TR) | Voltage - Supply 3.8V ~ 16.8V |
Part Status Obsolete | Voltage - Load 3.8V ~ 16.8V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 85°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 10-SOP (0.154", 3.90mm Width) |
Interface On/Off | Supplier Device Package 10-SOIC |
Technology Bipolar | Base Product Number |

