
LB11822-E | |
|---|---|
DigiKey Part Number | LB11822-E-ND |
Manufacturer | |
Manufacturer Product Number | LB11822-E |
Description | IC MOTOR DRIVER 9.5V-28V 30DIP |
Customer Reference | |
Detailed Description | Motor Driver PWM 30-PDIP |
Category | Current - Output 3.1A |
Manufacturer onsemi | Voltage - Supply 9.5V ~ 28V |
Packaging Tube | Voltage - Load 9.5V ~ 28V |
Part Status Obsolete | Operating Temperature -20°C ~ 80°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Through Hole |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 30-SDIP (0.400", 10.16mm) |
Output Configuration Half Bridge (3) | Supplier Device Package 30-PDIP |
Interface PWM | Base Product Number |
Applications General Purpose |

