
LB11697V-W-AH | |
|---|---|
DigiKey Part Number | LB11697V-W-AH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB11697V-W-AH |
Description | IC MOTOR PRE-DVR 3PH SC-54 |
Customer Reference | |
Detailed Description | Motor Driver PWM 30-SOP |
Datasheet | Datasheet |
EDA/CAD Models | LB11697V-W-AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | - | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 4.5V ~ 5.5V, 8V ~ 17V | |
Voltage - Load | - | |
Operating Temperature | -20°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-SOP | |
Supplier Device Package | 30-SOP | |
Base Product Number |

