
LB11697V-TLM-E | |
|---|---|
DigiKey Part Number | LB11697V-TLM-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB11697V-TLM-E |
Description | IC MTR DRV 4.5-5.5V/8-17V 30SSOP |
Customer Reference | |
Detailed Description | Motor Driver PWM 30-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LB11697V-TLM-E Models |
Category | Applications General Purpose |
Manufacturer onsemi | Voltage - Supply 4.5V ~ 5.5V, 8V ~ 17V |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 100°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Motor Type - AC, DC Brushless DC (BLDC) | Package / Case 30-LSSOP (0.220", 5.60mm Width) |
Function Controller - Commutation, Direction Management | Supplier Device Package 30-SSOP |
Output Configuration Pre-Driver - Half Bridge (3) | Base Product Number |
Interface PWM |

