
LB11696V-TRM-E | |
|---|---|
DigiKey Part Number | LB11696V-TRM-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB11696V-TRM-E |
Description | IC MTR DRV 4.5-5.5V/8-17V 30SSOP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar PWM 30-SSOP |
EDA/CAD Models | LB11696V-TRM-E Models |
Category | Technology Bipolar |
Manufacturer onsemi | Applications General Purpose |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V, 8V ~ 17V |
Part Status Obsolete | Operating Temperature -20°C ~ 100°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 30-LSSOP (0.220", 5.60mm Width) |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 30-SSOP |
Interface PWM | Base Product Number |

