
LB11693JH-MPB-E | |
|---|---|
DigiKey Part Number | LB11693JH-MPB-E-ND |
Manufacturer | |
Manufacturer Product Number | LB11693JH-MPB-E |
Description | IC MOTOR DRIVER 8V-28V 36HSOP-R |
Customer Reference | |
Detailed Description | Motor Driver PWM 36-HSOP-R |
Datasheet | Datasheet |
EDA/CAD Models | LB11693JH-MPB-E Models |
Category | Current - Output 1.8A |
Manufacturer onsemi | Voltage - Supply 8V ~ 28V |
Packaging Tube | Voltage - Load 8V ~ 28V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 36-SOP (0.311", 7.90mm Width) Exposed Pad + 2 Heat Tabs |
Output Configuration Half Bridge (3) | Supplier Device Package 36-HSOP-R |
Interface PWM | Base Product Number |
Applications General Purpose |

