
LB11693H-TRM-E | |
|---|---|
DigiKey Part Number | LB11693H-TRM-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB11693H-TRM-E |
Description | IC MOTOR DRVR 9.5V-28V 36HSOP-R |
Customer Reference | |
Detailed Description | Motor Driver PWM 36-HSOP-R |
EDA/CAD Models | LB11693H-TRM-E Models |
Category | Current - Output 1.8A |
Manufacturer onsemi | Voltage - Supply 9.5V ~ 28V |
Packaging Tape & Reel (TR) | Voltage - Load 9.5V ~ 28V |
Part Status Obsolete | Operating Temperature -30°C ~ 100°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 36-SOP (0.311", 7.90mm Width) Exposed Pad + 2 Heat Tabs |
Output Configuration Half Bridge (3) | Supplier Device Package 36-HSOP-R |
Interface PWM | Base Product Number |
Applications General Purpose |

