
LB11693H-MPB-E | |
|---|---|
DigiKey Part Number | LB11693H-MPB-E-ND |
Manufacturer | |
Manufacturer Product Number | LB11693H-MPB-E |
Description | IC MOTOR DRVR 9.5V-28V 36HSOP-R |
Customer Reference | |
Detailed Description | Motor Driver PWM 36-HSOP-R |
EDA/CAD Models | LB11693H-MPB-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | - | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.8A | |
Voltage - Supply | 9.5V ~ 28V | |
Voltage - Load | 9.5V ~ 28V | |
Operating Temperature | -30°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-SOP (0.311", 7.90mm Width) Exposed Pad + 2 Heat Tabs | |
Supplier Device Package | 36-HSOP-R | |
Base Product Number |

