
LB11685VH-TLM-H | |
|---|---|
DigiKey Part Number | LB11685VH-TLM-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB11685VH-TLM-H |
Description | IC MOTOR DRIVER 4.5V-18V 28HSOP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel 28-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | LB11685VH-TLM-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.2A | |
Voltage - Supply | 4.5V ~ 18V | |
Voltage - Load | 4.5V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-LSOP (0.220", 5.60mm Width) + 2 Heat Tabs | |
Supplier Device Package | 28-HSOP | |
Base Product Number |

