
LB11685VH-MPB-H | |
|---|---|
DigiKey Part Number | LB11685VH-MPB-H-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LB11685VH-MPB-H |
Description | IC MOTOR DRIVER 4.5V-18V 28HSOP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel 28-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | LB11685VH-MPB-H Models |
Category | Applications General Purpose |
Manufacturer onsemi | Current - Output 1.2A |
Packaging Tape & Box (TB) | Voltage - Supply 4.5V ~ 18V |
Part Status Obsolete | Voltage - Load 4.5V ~ 18V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 28-LSOP (0.220", 5.60mm Width) + 2 Heat Tabs |
Interface Parallel | Supplier Device Package 28-HSOP |
Technology Bipolar | Base Product Number |

