LB11685AV-TLM-H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.795
Unit Price: 1,31670 €
Motor Driver Bipolar Parallel 24-SSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB11685AV-TLM-H

DigiKey Part Number
LB11685AV-TLM-HOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LB11685AV-TLM-H
Description
IC MOTOR DRIVER 4.5V-18V 24SSOPJ
Customer Reference
Detailed Description
Motor Driver Bipolar Parallel 24-SSOP-J
EDA/CAD Models
LB11685AV-TLM-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
General Purpose
Current - Output
1.2A
Voltage - Supply
4.5V ~ 18V
Voltage - Load
4.5V ~ 18V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-LSOP (0.220", 5.60mm Width)
Supplier Device Package
24-SSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 253.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

251.000In Stock
Ships from Rochester Electronics, LLC
2.000In Stock
Ships from Flip Electronics