
LB11651H-MPB-E | |
|---|---|
DigiKey Part Number | LB11651H-MPB-E-ND |
Manufacturer | |
Manufacturer Product Number | LB11651H-MPB-E |
Description | IC MTR DRV BIPOLR 3-5.25V 36HSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Parallel, PWM 36-HSOP |
EDA/CAD Models | LB11651H-MPB-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel, PWM | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 3V ~ 5.25V | |
Voltage - Load | 8V ~ 28V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-SOP (0.311", 7.90mm Width) Exposed Pad + 2 Heat Tabs | |
Supplier Device Package | 36-HSOP | |
Base Product Number |

