
LB11650-E | |
|---|---|
DigiKey Part Number | LB11650-E-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LB11650-E |
Description | IC MTR DRV BIPLR 3-5.25V 14SIPHZ |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar PWM 14-SIPHZ |
Datasheet | Datasheet |
EDA/CAD Models | LB11650-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 3V ~ 5.25V | |
Voltage - Load | 8V ~ 28V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-SSIP Exposed Tab, Formed Leads | |
Supplier Device Package | 14-SIPHZ | |
Base Product Number |

