LB11620T-TLM-E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2.363
Unit Price: 2,15000 €
Datasheet
Motor Driver PWM 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB11620T-TLM-E

DigiKey Part Number
LB11620T-TLM-EOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LB11620T-TLM-E
Description
IC MTR DRV 4.5-5.5/8-17V 24TSSOP
Customer Reference
Detailed Description
Motor Driver PWM 24-TSSOP
EDA/CAD Models
LB11620T-TLM-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
PWM
Technology
-
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
4.5V ~ 5.5V, 8V ~ 17V
Voltage - Load
-
Operating Temperature
-20°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types