
LAF0001N | |
|---|---|
DigiKey Part Number | LAF0001N-ND |
Manufacturer | |
Manufacturer Product Number | LAF0001N |
Description | IC PWR CONV TBD 8-DIP |
Customer Reference | |
Detailed Description | PMIC 8-DIP |
Category | Mounting Type Through Hole |
Manufacturer onsemi | Package / Case 8-DIP (0.300", 7.62mm) |
Packaging Tube | Supplier Device Package 8-DIP |
Part Status Obsolete | Base Product Number |

