
LA8153QA-WH | |
|---|---|
DigiKey Part Number | LA8153QA-WH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA8153QA-WH |
Description | IC VIDEO DOWNCONVERTER 28VQFN |
Customer Reference | |
Detailed Description | Video Converter IC 28-VQFN (5x5) Package |
Datasheet | Datasheet |
EDA/CAD Models | LA8153QA-WH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Converter | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 3.3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) | |
Base Product Number |

