
LA78045-E | |
|---|---|
DigiKey Part Number | LA78045-E-ND |
Manufacturer | |
Manufacturer Product Number | LA78045-E |
Description | IC VIDEO OUTPUT DRIVER TO220-7 |
Customer Reference | |
Detailed Description | Video Driver IC 7-220H Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Driver | |
Applications | - | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-7 Formed Leads | |
Supplier Device Package | 7-220H | |
Base Product Number |

