Image for LA7784-TLM-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA7784-TLM-E

DigiKey Part Number
488-LA7784-TLM-E-ND
Manufacturer
Manufacturer Product Number
LA7784-TLM-E
Description
DOWN-CONVERTER FOR DIGITAL CATV
Customer Reference
Detailed Description
RF Mixer IC CATV Down Converter 50MHz ~ 150MHz 28-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
RF Type
CATV
Frequency
50MHz ~ 150MHz
Number of Mixers
1
Gain
25dB
Noise Figure
-
Secondary Attributes
Down Converter
Current - Supply
105mA
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
28-LSOP (0.220", 5.60mm Width) + 2 Heat Tabs
Supplier Device Package
28-HSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.