Similar

LA74309FA-BH | |
|---|---|
DigiKey Part Number | LA74309FA-BHOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA74309FA-BH |
Description | IC AMP CLASS AB MONO 10MICRO |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 10-Micro |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 3.1V ~ 3.6V | |
Features | Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Supplier Device Package | 10-Micro | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |


