MFR Recommended
MFR Recommended

LA6585MC-AH | |
|---|---|
DigiKey Part Number | LA6585MC-AHOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA6585MC-AH |
Description | IC HALF BRIDGE DRVR 700MA 10SOIC |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose Bipolar 10-SOIC |
EDA/CAD Models | LA6585MC-AH Models |
Category | Voltage - Supply 2.2V ~ 14V |
Manufacturer onsemi | Voltage - Load 2.2V ~ 14V |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 150°C (TJ) |
Part Status Obsolete | Features Auto Restart |
Output Configuration Half Bridge (2) | Fault Protection Over Temperature |
Applications DC Motors, General Purpose | Mounting Type Surface Mount |
Interface Logic | Package / Case 10-SOP (0.154", 3.90mm Width) |
Load Type Inductive | Supplier Device Package 10-SOIC |
Technology Bipolar | Base Product Number |
Current - Output / Channel 700mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD6961F-E2 | Rohm Semiconductor | 2.440 | BD6961F-E2CT-ND | 1,30000 € | MFR Recommended |
| BD6964F-E2 | Rohm Semiconductor | 2.385 | 846-BD6964F-E2CT-ND | 0,88000 € | MFR Recommended |



