
LA6584M-MPB-H | |
|---|---|
DigiKey Part Number | LA6584M-MPB-H-ND |
Manufacturer | |
Manufacturer Product Number | LA6584M-MPB-H |
Description | IC HALF BRIDGE DRVR 1.6A MFP16FS |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose Bipolar 16-MFPFS |
EDA/CAD Models | LA6584M-MPB-H Models |
Category | Current - Output / Channel 1.6A |
Manufacturer onsemi | Voltage - Supply 2.8V ~ 14V |
Packaging Tube | Voltage - Load 2.8V ~ 14V |
Part Status Obsolete | Operating Temperature -30°C ~ 90°C (TA) |
Output Configuration Half Bridge (2) | Mounting Type Surface Mount |
Applications DC Motors, General Purpose | Package / Case 16-LSOP (0.213", 5.40mm Width) + 4 Heat Tabs |
Interface Logic | Supplier Device Package 16-MFPFS |
Load Type Inductive | Base Product Number |
Technology Bipolar |

