Half Bridge (2) Driver DC Motors, General Purpose Bipolar 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA6584JA-ZH

DigiKey Part Number
LA6584JA-ZH-ND
Manufacturer
Manufacturer Product Number
LA6584JA-ZH
Description
IC HALF BRIDGE DRVR 1.2A 20SSOP
Customer Reference
Detailed Description
Half Bridge (2) Driver DC Motors, General Purpose Bipolar 20-SSOP
EDA/CAD Models
LA6584JA-ZH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Half Bridge (2)
Applications
DC Motors, General Purpose
Interface
Logic
Load Type
Inductive
Technology
Bipolar
Rds On (Typ)
-
Current - Output / Channel
1.2A
Current - Peak Output
-
Voltage - Supply
2.8V ~ 14V
Voltage - Load
2.8V ~ 14V
Operating Temperature
-30°C ~ 90°C (TA)
Features
-
Fault Protection
-
Mounting Type
Surface Mount
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.