
LA6581MC-DH | |
|---|---|
DigiKey Part Number | LA6581MC-DH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA6581MC-DH |
Description | IC HALF BRIDGE DRVR 500MA 8SOIC |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose Bipolar 8-SOIC |
EDA/CAD Models | LA6581MC-DH Models |
Category | Current - Output / Channel 500mA |
Manufacturer onsemi | Voltage - Supply 2.2V ~ 16V |
Packaging Tape & Reel (TR) | Voltage - Load 2.2V ~ 16V |
Part Status Obsolete | Operating Temperature -30°C ~ 150°C (TJ) |
Output Configuration Half Bridge (2) | Fault Protection Over Temperature |
Applications DC Motors, General Purpose | Mounting Type Surface Mount |
Interface Logic | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Load Type Inductive | Supplier Device Package 8-SOIC |
Technology Bipolar | Base Product Number |

