
LA6571-TLM-E | |
|---|---|
DigiKey Part Number | LA6571-TLM-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA6571-TLM-E |
Description | IC DRIVER 36HSOPR |
Customer Reference | |
Detailed Description | Driver 36-HSOP-R |
EDA/CAD Models | LA6571-TLM-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Driver | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 36-SOP (0.311", 7.90mm Width) Exposed Pad + 2 Heat Tabs | |
Supplier Device Package | 36-HSOP-R | |
Base Product Number |

