Image for LA6500LL-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA6500LL-E

DigiKey Part Number
LA6500LL-E-ND
Manufacturer
Manufacturer Product Number
LA6500LL-E
Description
IC POWER 1 CIRCUIT TO220-5H
Customer Reference
Detailed Description
Power Amplifier 1 Circuit TO-220-5H
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.15V/µs
Current - Input Bias
100 nA
Voltage - Input Offset
2 mV
Current - Supply
6mA
Current - Output / Channel
1 A
Voltage - Supply Span (Min)
30 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-20°C ~ 75°C
Mounting Type
Through Hole
Package / Case
TO-220-5 Formed Leads
Supplier Device Package
TO-220-5H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.000 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

3.000In Stock
Ships from Flip Electronics