
LA6500L-FA-E | |
|---|---|
DigiKey Part Number | LA6500L-FA-E-ND |
Manufacturer | |
Manufacturer Product Number | LA6500L-FA-E |
Description | IC POWER 1 CIRCUIT TO220-5H |
Customer Reference | |
Detailed Description | Power Amplifier 1 Circuit TO-220-5H |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.15V/µs | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 6mA | |
Current - Output / Channel | 1 A | |
Voltage - Supply Span (Min) | 30 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -20°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 Formed Leads | |
Supplier Device Package | TO-220-5H | |
Base Product Number |

