
LA6245P-TLM-E | |
|---|---|
DigiKey Part Number | 2156-LA6245P-TLM-E-ND |
Manufacturer | |
Manufacturer Product Number | LA6245P-TLM-E |
Description | IC MOTOR DRIVER 36HSOP-R |
Customer Reference | |
Detailed Description | Motor Driver 36-HSOP-R |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 36-SOP (0.311", 7.90mm Width) Exposed Pad + 2 Heat Tabs | |
Supplier Device Package | 36-HSOP-R | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 188 | 1,37697 € | 258,87 € |
| Unit Price without VAT: | 1,37697 € |
|---|---|
| Unit Price with VAT: | 1,63859 € |

