
LA5779MP-E | |
|---|---|
DigiKey Part Number | LA5779MP-E-ND |
Manufacturer | |
Manufacturer Product Number | LA5779MP-E |
Description | IC REG BUCK ADJ 3.1A SMP5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3.1A (Switch) TO-252-6, DPAK (5 Leads + Tab) |
EDA/CAD Models | LA5779MP-E Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 160kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -30°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SMP5 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 28V |

