


LA5756-MDB-E | |
|---|---|
DigiKey Part Number | LA5756-MDB-EOS-ND |
Manufacturer | |
Manufacturer Product Number | LA5756-MDB-E |
Description | IC REG BUCK ADJ 4.2A 220-5HMDB |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.26V 1 Output 4.2A (Switch) TO-220-5 Formed Leads |
EDA/CAD Models | LA5756-MDB-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32V | |
Current - Output | ||
Frequency - Switching | 80kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -30°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 220-5HMDB | |
Base Product Number |



