LA5744MP-DL-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.328
Unit Price: 2,25000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3.1A (Switch) TO-252-6, DPAK (5 Leads + Tab)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA5744MP-DL-E

DigiKey Part Number
LA5744MP-DL-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LA5744MP-DL-E
Description
IC REG BUCK ADJ 3.1A SMP5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3.1A (Switch) TO-252-6, DPAK (5 Leads + Tab)
EDA/CAD Models
LA5744MP-DL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
28V
Current - Output
Frequency - Switching
300kHz
Synchronous Rectifier
No
Operating Temperature
-30°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMP5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 220.376 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

220.376In Stock
Ships from Rochester Electronics, LLC