
LA5657H-N-TLM-E | |
|---|---|
DigiKey Part Number | LA5657H-N-TLM-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA5657H-N-TLM-E |
Description | IC REG AUTO APPL 9OUT 28HSOP-H |
Customer Reference | |
Detailed Description | - Power Supply, Automotive Applications Voltage Regulator IC 9 Output 28-HSOPH |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Power Supply, Automotive Applications | |
Voltage - Input | 5.3V ~ 18V | |
Number of Outputs | 9 | |
Voltage - Output | Multiple | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOP (0.311", 7.90mm Width) Exposed Pad + 2 Heat Tabs | |
Supplier Device Package | 28-HSOPH | |
Base Product Number |

