
LA4815M-TLM-H | |
|---|---|
DigiKey Part Number | LA4815M-TLM-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA4815M-TLM-H |
Description | IC AMP CLASS AB MONO 1W 8MFP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-MFP |
Datasheet | Datasheet |
EDA/CAD Models | LA4815M-TLM-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1W x 1 @ 16Ohm | |
Voltage - Supply | 4V ~ 13V | |
Features | Mute | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 75°C (TA) | |
Supplier Device Package | 8-MFP | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Base Product Number |

