Similar

LA4814JA-ZE | |
|---|---|
DigiKey Part Number | LA4814JA-ZE-ND |
Manufacturer | |
Manufacturer Product Number | LA4814JA-ZE |
Description | IC AMP CLSS AB STER 350MW 20SSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 20-SSOP |
EDA/CAD Models | LA4814JA-ZE Models |
Category | Voltage - Supply 2.7V ~ 7V |
Manufacturer onsemi | Features Depop |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 20-SSOP |
Output Type 2-Channel (Stereo) | Package / Case 20-LSSOP (0.173", 4.40mm Width) |
Max Output Power x Channels @ Load 350mW x 2 @ 4Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4880MX/NOPB | Texas Instruments | 2.076 | 296-35421-1-ND | 1,26000 € | Similar |


