
LA4636-E | |
|---|---|
DigiKey Part Number | 2156-LA4636-E-ND |
Manufacturer | |
Manufacturer Product Number | LA4636-E |
Description | 11 WATT 2 CHANNEL BTL AF POWER A |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 12-SIPH |
EDA/CAD Models | LA4636-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 9W x 2 @ 6Ohm, 11W x 2 @ 4Ohm | |
Voltage - Supply | 12V ~ 24V | |
Features | - | |
Mounting Type | Through Hole | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Supplier Device Package | 12-SIPH | |
Package / Case | 12-SIP Exposed Pad |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 0,99831 € | 259,56 € |
| Unit Price without VAT: | 0,99831 € |
|---|---|
| Unit Price with VAT: | 1,18799 € |

