
LA4628-E | |
|---|---|
DigiKey Part Number | LA4628-EOS-ND |
Manufacturer | |
Manufacturer Product Number | LA4628-E |
Description | IC AMP CLASS AB STER 20W 14SIPHZ |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 14-SIPHZ |
Category | Voltage - Supply 9V ~ 20V |
Manufacturer onsemi | Features Overvoltage Protection |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Operating Temperature -20°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 14-SIPHZ |
Output Type 2-Channel (Stereo) | Package / Case 14-SIP Exposed Pad, Formed Leads |
Max Output Power x Channels @ Load 20W x 2 @ 4Ohm | Base Product Number |


