Amplifier IC 2-Channel (Stereo) Class AB 14-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA4450F-E

DigiKey Part Number
LA4450F-E-ND
Manufacturer
Manufacturer Product Number
LA4450F-E
Description
IC AMP CLASS AB STEREO 20W 14SIP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 14-SIP
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
20W x 1 @ 4Ohm
Voltage - Supply
10V ~ 30V
Features
Short-Circuit and Thermal Protection, Standby
Mounting Type
Through Hole
Operating Temperature
-35°C ~ 80°C (TA)
Supplier Device Package
14-SIP
Package / Case
14-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.920 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3.920In Stock
Ships from Rochester Electronics, LLC