
LA4440J-E | |
|---|---|
DigiKey Part Number | LA4440J-E-ND |
Manufacturer | |
Manufacturer Product Number | LA4440J-E |
Description | IC AMP CLASS AB STEREO 6W 14SIP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 14-SIP |
EDA/CAD Models | LA4440J-E Models |
Category | Voltage - Supply 13.2V |
Manufacturer onsemi | Mounting Type Through Hole |
Packaging Tube | Operating Temperature -20°C ~ 75°C (TA) |
Part Status Obsolete | Supplier Device Package 14-SIP |
Type Class AB | Package / Case 14-SIP |
Output Type 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 6W x 2 @ 4Ohm |

