Amplifier IC 2-Channel (Stereo) Class AB 14-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA4440-E

DigiKey Part Number
2156-LA4440-E-ND
Manufacturer
Manufacturer Product Number
LA4440-E
Description
AUDIO AMPLIFIER SE2CH/BTL
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 14-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
6W x 2 @ 4Ohm
Voltage - Supply
13.2V
Features
-
Mounting Type
Through Hole
Operating Temperature
-20°C ~ 75°C (TA)
Supplier Device Package
14-SIP
Package / Case
14-SIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 371
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:371
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1262,05683 €259,16 €
Unit Price without VAT:2,05683 €
Unit Price with VAT:2,44763 €