
LA4282-E | |
|---|---|
DigiKey Part Number | LA4282-E-ND |
Manufacturer | |
Manufacturer Product Number | LA4282-E |
Description | IC AMP CLASS AB STEREO 10W 12SIP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 12-SIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 10W x 2 @ 8Ohm | |
Voltage - Supply | 10V ~ 40V | |
Features | Thermal Shutdown Protection | |
Mounting Type | Through Hole | |
Operating Temperature | - | |
Supplier Device Package | 12-SIP | |
Package / Case | 12-SIP Exposed Pad | |
Base Product Number |

