
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 5W x 2 @ 8Ohm | |
Voltage - Supply | 5.5V ~ 22V | |
Features | Depop, Standby, Thermal Protection | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 75°C (TA) | |
Supplier Device Package | 13-SIPH | |
Package / Case | 13-SIP Exposed Tab | |
Base Product Number |

