
LA42032-E | |
|---|---|
DigiKey Part Number | LA42032-E-ND |
Manufacturer | |
Manufacturer Product Number | LA42032-E |
Description | IC AMP CLASS AB STEREO 5W 13SIPH |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 13-SIPH |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 5W x 2 @ 8Ohm | |
Voltage - Supply | 5.5V ~ 15V | |
Features | Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 75°C (TA) | |
Supplier Device Package | 13-SIPH | |
Package / Case | 13-SIP Exposed Tab | |
Base Product Number |

