
LA2333T-TLM-E | |
|---|---|
DigiKey Part Number | LA2333T-TLM-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA2333T-TLM-E |
Description | IC DATA COMM S524 24TSSOP |
Customer Reference | |
Detailed Description | 24-TSSOP |
Category | Mounting Type Surface Mount |
Manufacturer onsemi | Package / Case 24-TFSOP (0.173", 4.40mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 24-TSSOP |
Part Status Obsolete | Base Product Number |

