
LA1776M-MPB-E | |
|---|---|
DigiKey Part Number | LA1776M-MPB-E-ND |
Manufacturer | |
Manufacturer Product Number | LA1776M-MPB-E |
Description | IC ANALOG CAR RADIO TUNER 64QFP |
Customer Reference | |
Detailed Description | RF IC AM, FM, Front End, Multiplexer, Tuner, Switch AM, FM 64-QIPE (14x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | AM, FM, Front End, Multiplexer, Tuner, Switch | |
Frequency | - | |
RF Type | AM, FM | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-BQFP | |
Supplier Device Package | 64-QIPE (14x14) | |
Base Product Number |

