RF IC Quadrature Detector FM 20-MFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA1145M-TLM-E

DigiKey Part Number
LA1145M-TLM-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LA1145M-TLM-E
Description
IC FM IF SYSTEM CAR RADIO 20MFP
Customer Reference
Detailed Description
RF IC Quadrature Detector FM 20-MFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Quadrature Detector
Frequency
-
RF Type
FM
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.213", 5.40mm Width)
Supplier Device Package
20-MFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.