
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | IF Receiver | |
Frequency | - | |
RF Type | FM | |
Secondary Attributes | - | |
Mounting Type | Through Hole | |
Package / Case | 16-SIP Formed Leads | |
Supplier Device Package | 16-SIP | |
Base Product Number |

