

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Light, Ambient | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 2.2V ~ 5.5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | LA0152CS | |
Note | - | |
Base Product Number |

