

LA0152CS-TLM-H | |
|---|---|
DigiKey Part Number | LA0152CS-TLM-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA0152CS-TLM-H |
Description | SENSOR OPT 550NMAMB 4BGA |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 550nm Current 4-WFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | LA0152CS-TLM-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 550nm | |
Proximity Detection | No | |
Output Type | Current | |
Voltage - Supply | 2.2V ~ 5.5V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, CSPBGA | |
Supplier Device Package | 4-ODCSP (1.01x1.01) | |
Base Product Number |

